Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52103030
Newark Part No.26M7462
Product RangeSKINDICHT SM-M Series
Your Part Number
1,446 In Stock
Need more?
693 Delivery in 1-3 Business Days(US stock)
753 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.130 |
| 50+ | $1.060 |
| 100+ | $0.979 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103030
Newark Part No.26M7462
Product RangeSKINDICHT SM-M Series
Technical Datasheet
Thread SizeM25 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness4mm
Product RangeSKINDICHT SM-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 52103030 is a Locknut made of brass with nickel plated finish. SKINDICHT® SM-M locknut has M-25X1.5 thread size. Hexagonal counter nut with metric thread. When glands have to be countered or thin housings allow only holes without thread.
- Size 30 mm AF; 33 mm OD
- Good chemical resistance
- Mechanical resistance
- -70°C to 100°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
Nickel
Product Range
SKINDICHT SM-M Series
Material
Brass
Thickness
4mm
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate