Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52103250
Newark Part No.02M0794
Product RangeSKINDICHT SM-PE Series
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $3.080 |
| 50+ | $2.890 |
| 100+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52103250
Newark Part No.02M0794
Product RangeSKINDICHT SM-PE Series
Technical Datasheet
Thread SizePG21
MaterialBrass
Locknut PlatingNickel
Thickness5.2mm
Product RangeSKINDICHT SM-PE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52103250 is a PG-21 Locknut made of brass with nickel plated finish. It is required wherever varnished, anodized and powder coated housings are used. When the lock nut is tightened, it cuts through the insulating layer guaranteeing optimum contact. Ideal for use with MS-SC cable grounding connectors.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
PG21
Locknut Plating
Nickel
Product Range
SKINDICHT SM-PE Series
Material
Brass
Thickness
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate