Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53019060
Newark Part No.26M7495
Product RangeSKINTOP GMP-GL Series
Your Part Number
Technical Datasheet
365 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.400 |
| 50+ | $1.320 |
| 100+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53019060
Newark Part No.26M7495
Product RangeSKINTOP GMP-GL Series
Technical Datasheet
Thread SizePG29
MaterialPolyamide
Locknut Plating-
Thickness7.01mm
Product RangeSKINTOP GMP-GL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53019060 is a Hexagonal Locknut made of nylon with grey finish. SKINTOP® GMP-GL PG SKINTOP® locknut has PG-29 thread size.
Applications
Industrial
Technical Specifications
Thread Size
PG29
Locknut Plating
-
Product Range
SKINTOP GMP-GL Series
Material
Polyamide
Thickness
7.01mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate