Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-CC-2-003 PK10
Newark Part No.46AC0641
Product RangeEasyLog Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $333.290 | $81.610 |
| 5+ | $326.620 | $81.610 |
| 10+ | $319.950 | $81.610 |
| 20+ | $313.300 | $81.610 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$81.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-CC-2-003 PK10
Newark Part No.46AC0641
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs1 Channel
No. of Channels-
Sensor / Measurement Type-
Maximum Samples32637 Samples
Data InterfaceUSB
Display TypeLED Indicator
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Data Logger Type
Temperature & Humidity
No. of Channels
-
Maximum Samples
32637 Samples
Display Type
LED Indicator
SVHC
No SVHC (07-Nov-2024)
No. of Channels / Inputs
1 Channel
Sensor / Measurement Type
-
Data Interface
USB
Product Range
EasyLog Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
