Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-MOTE-TP
Newark Part No.72AC5719
Product RangeEL-MOTE Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-MOTE-TP
Newark Part No.72AC5719
Product RangeEL-MOTE Series
Technical Datasheet
Data Logger TypeWiFi Temperature
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples-
Data InterfaceWiFi
Display TypeLED
Product RangeEL-MOTE Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Data Logger Type
WiFi Temperature
Sensor / Measurement Type
Temperature
Data Interface
WiFi
Product Range
EL-MOTE Series
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LED
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate