Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-USB-2+
Newark Part No.56P5047
Product RangeEasyLog Series
Your Part Number
Technical Datasheet
112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.640 |
| 5+ | $130.640 |
| 10+ | $130.640 |
| 20+ | $130.640 |
Price for:Each
Minimum: 1
Multiple: 1
$130.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-2+
Newark Part No.56P5047
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeTemperature, Humidity & Dew Point
No. of Channels-
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples16382 Samples
Data InterfaceUSB
Display TypeLED Indicator
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Data Logger Type
Temperature, Humidity & Dew Point
No. of Channels / Inputs
1 Channel
Maximum Samples
16382 Samples
Display Type
LED Indicator
SVHC
No SVHC (07-Nov-2024)
No. of Channels
-
Sensor / Measurement Type
-
Data Interface
USB
Product Range
EasyLog Series
Alternatives for EL-USB-2+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate