Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-USB-4
Newark Part No.24M1775
Product RangeEasyLog Series
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.210 |
| 5+ | $102.210 |
| 10+ | $102.210 |
| 20+ | $102.210 |
Price for:Each
Minimum: 1
Multiple: 1
$102.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-4
Newark Part No.24M1775
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeDC Current
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples32510 Samples
Data InterfaceUSB
Display TypeLED Indicator
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Data Logger Type
DC Current
Sensor / Measurement Type
-
Data Interface
USB
Product Range
EasyLog Series
No. of Channels / Inputs
1 Channel
Maximum Samples
32510 Samples
Display Type
LED Indicator
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for EL-USB-4
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate