Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-USB-5+
Newark Part No.46AC0656
Product RangeEasyLog Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.880 |
| 5+ | $114.880 |
| 10+ | $114.880 |
| 20+ | $114.880 |
Price for:Each
Minimum: 1
Multiple: 1
$114.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-5+
Newark Part No.46AC0656
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeEvent, State & Counter Change
No. of Channels-
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples1007616 Samples
Data InterfaceUSB
Display TypeLED Indicator
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Data Logger Type
Event, State & Counter Change
No. of Channels / Inputs
1 Channel
Maximum Samples
1007616 Samples
Display Type
LED Indicator
SVHC
No SVHC (07-Nov-2024)
No. of Channels
-
Sensor / Measurement Type
-
Data Interface
USB
Product Range
EasyLog Series
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
