Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2008415
Newark Part No.24M0534
Technical Datasheet
Wavelength Typ785nm
No. of Pins3Pins
Diode Case StyleThrough Hole
Output Power90mW
Output Power (VA)90mW
Data Rate Max-
Laser Class-
Operating Temperature Min-10°C
Operating Temperature Max70°C
Current Rating115mA
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2008415 from Laser Components is a through hole infrared laser diode with PCB pins. This device is used for Virtual keyboard and CD R/RW.
- Typical wavelength of 785nm
- Small aspect ratio
- High COD level
- Typical operating current of 115mA
- Typical operating voltage of 2.0V
- Output power of 90mW
- Operating temperature range from -10°C to 70°C
Applications
Industrial, Consumer Electronics
Technical Specifications
Wavelength Typ
785nm
Diode Case Style
Through Hole
Output Power (VA)
90mW
Laser Class
-
Operating Temperature Max
70°C
Product Range
-
No. of Pins
3Pins
Output Power
90mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
115mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate