Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER COMPONENTS
Manufacturer Part No2011666
Newark Part No.24M2865
Your Part Number
Technical Datasheet
205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 10+ | $6.780 |
| 30+ | $6.160 |
| 50+ | $5.740 |
| 100+ | $5.360 |
| 250+ | $4.490 |
| 500+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2011666
Newark Part No.24M2865
Technical Datasheet
Laser Driver TypeLaser Diode
IC Case / PackageSOIC
Driver Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.4V
Supply Voltage Max15V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Laser Driver Type
Laser Diode
Driver Case Style
SOIC
Supply Voltage Min
2.4V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
15V
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate