Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 10+ | $6.290 |
| 30+ | $5.810 |
| 50+ | $5.460 |
| 100+ | $5.160 |
| 250+ | $4.480 |
| 500+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2014293
Newark Part No.24M0895
Technical Datasheet
Lens Type-
Beam Type-
LED Lens Color-
Lens Diameter6.28mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Lens Type
-
LED Lens Color
-
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
6.28mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate