New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  ICE40HX1K-STICK-EVN

                                                                                                  Evaluation Kit, ICE40HX1K FPGA, Icestick

                                                                                                  LATTICE SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LATTICE SEMICONDUCTOR ICE40HX1K-STICK-EVN
                                                                                                  LATTICE SEMICONDUCTOR ICE40HX1K-STICK-EVN
                                                                                                  LATTICE SEMICONDUCTOR ICE40HX1K-STICK-EVN
                                                                                                  LATTICE SEMICONDUCTOR ICE40HX1K-STICK-EVN
                                                                                                  ManufacturerLATTICE SEMICONDUCTOR
                                                                                                  Manufacturer Part NoICE40HX1K-STICK-EVN
                                                                                                  Newark Part No.07X1682
                                                                                                  Product RangeiCEstick
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  48 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$217.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $217.42
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LATTICE SEMICONDUCTOR
                                                                                                  ManufacturerLATTICE SEMICONDUCTOR
                                                                                                  Manufacturer Part NoICE40HX1K-STICK-EVN
                                                                                                  Newark Part No.07X1682
                                                                                                  Product RangeiCEstick
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerLattice Semiconductor
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameiCE40
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-ArchitectureFPGA
                                                                                                  Silicon Core NumberiCE40HX1K
                                                                                                  Kit ContentsEvaluation Board iCE40HX1K, USB connector, Preloaded demo design
                                                                                                  Product RangeiCEstick
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Alternatives for ICE40HX1K-STICK-EVN

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The ICE40HX1K-STICK-EVN is an easy to use, small size board that allows rapid prototyping of system functions at a very low cost using iCE40 FPGA. This board has a high performance, low power iCE40HX1K FPGA onboard and has a USB thumb drive form factor. The iCE40 FPGA family comprises ultra low density (ULD) devices whose low cost, small footprint and extremely small power consumption makes them ideal for a tremendous range of handheld and battery powered applications. The iCE40 FPGAs are unusual in that they are SRAM based, which allows them to be reprogrammed on the fly and/or loaded from an external device like an SPI Flash or a microcontroller. The iCEstick is supported by iCEcube2 design software for HDL development. Programming the onboard iCE40HX-1k device’s SPI flash is done with Lattice diamond programmer.

                                                                                                  • USB thumb drive form factor
                                                                                                  • 2 x 6 position Digilent Pmod connector for other peripheral connections
                                                                                                  • FTDI 2232H USB device allows iCE device programming and UART interface to a PC
                                                                                                  • Vishay TFDU4101 IrDA transceiver
                                                                                                  • Five user LEDs
                                                                                                  • Discera 12MHz MEMS oscillator
                                                                                                  • Micron 32Mbit N25Q32 SPI flash
                                                                                                  • USB connector provides the power supply
                                                                                                  • 16 LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1inch through hole connections

                                                                                                  Applications

                                                                                                  Communications & Networking, Consumer Electronics, Automation & Process Control, Imaging, Video & Vision, Sensing & Instrumentation

                                                                                                  Contents

                                                                                                  ICEstick evaluation board, USB connector, Preloaded demo design.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Lattice Semiconductor

                                                                                                  Silicon Family Name

                                                                                                  iCE40

                                                                                                  Core Sub-Architecture

                                                                                                  FPGA

                                                                                                  Kit Contents

                                                                                                  Evaluation Board iCE40HX1K, USB connector, Preloaded demo design

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  iCE40HX1K

                                                                                                  Product Range

                                                                                                  iCEstick

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.