Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40HX1K-TQ144
Newark Part No.20X0101
Product RangeiCE40 Family
Technical Datasheet
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.910 |
10+ | $8.330 |
25+ | $7.880 |
50+ | $7.480 |
120+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$8.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40HX1K-TQ144
Newark Part No.20X0101
Product RangeiCE40 Family
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells1280Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade-
No.of User I/Os95I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeiCE40 Family
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40
I/O Supply Voltage3.46V
Logic Case StyleTQFP
No. of I/O's95I/O's
No. of Logic Blocks1280
No. of Macrocells1280Macrocells
No. of Speed Grades-
Operating Frequency Max133MHz
Total RAM Bits64Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
TQFP
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
iCE40 Family
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.46V
No. of I/O's
95I/O's
No. of Macrocells
1280Macrocells
Operating Frequency Max
133MHz
No. of Logic Cells
1280Logic Cells
No. of Pins
144Pins
No.of User I/Os
95I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40
Logic Case Style
TQFP
No. of Logic Blocks
1280
No. of Speed Grades
-
Total RAM Bits
64Kbit
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate