Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-1200HC-6SG32I
Newark Part No.54AJ9921
Product RangeMachXO2 LCMXO2 Series
Technical Datasheet
3,539 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.780 |
| 10+ | $10.010 |
| 25+ | $9.340 |
| 50+ | $9.100 |
| 100+ | $8.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-1200HC-6SG32I
Newark Part No.54AJ9921
Product RangeMachXO2 LCMXO2 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells1280Logic Cells
IC Case / PackageQFN-EP
No. of Pins32Pins
Speed Grade6
No.of User I/Os21I/O's
Frequency388MHz
Supply Voltage Min2.375V
Process Technology65nm
IC MountingSurface Mount
Supply Voltage Max3.6V
Propagation Delay6.72ns
Operating Temperature Min-40°C
Global Clock Setup Time1.63ns
Operating Temperature Max100°C
Product RangeMachXO2 LCMXO2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max3.6V
Core Supply Voltage Min2.375V
FPGA FamilyMachXO2
I/O Supply Voltage3.6V
Logic Case StyleQFN-EP
No. of I/O's21I/O's
No. of Logic Blocks-
No. of Macrocells1280Macrocells
No. of Speed Grades6
Operating Frequency Max388MHz
Total RAM Bits64Kbit
Product Overview
LCMXO2-1200HC-6SG32I is a high-performance MachXO2 ultra low power, instant-on, non-volatile PLD. The MachXO2 architecture contains an array of logic blocks surrounded by programmable I/O (PIO).
- 1280 LUTs flexible logic architecture
- 10Kbits distributed RAM
- 64Kbits EBR SRAM
- 7 number of EBR SRAM block(9Kbits/block)
- 64Kbits UFM, 1 PLLs, 2 I2C, 1 SPI, 1 timer/counter (enhanced system level support)
- 2.5V/3.3V supply voltage
- High performance, flexible I/O buffer
- TransFR™ reconfiguration
- Industrial grade 6 (fastest speed)
- 32 lead halogen free QFN package (0.5mm pitch)
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
QFN-EP
Speed Grade
6
Frequency
388MHz
Process Technology
65nm
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
3.6V
FPGA Family
MachXO2
Logic Case Style
QFN-EP
No. of Logic Blocks
-
No. of Speed Grades
6
Total RAM Bits
64Kbit
No. of Logic Cells
1280Logic Cells
No. of Pins
32Pins
No.of User I/Os
21I/O's
Supply Voltage Min
2.375V
IC Mounting
Surface Mount
Propagation Delay
6.72ns
Global Clock Setup Time
1.63ns
Product Range
MachXO2 LCMXO2 Series
MSL
MSL 1 - Unlimited
Clock Management
PLL
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.6V
No. of I/O's
21I/O's
No. of Macrocells
1280Macrocells
Operating Frequency Max
388MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate