Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-1200ZE-1TG144C
Newark Part No.48W6064
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
Price for:Each
Minimum: 1
Multiple: 1
$15.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-1200ZE-1TG144C
Newark Part No.48W6064
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells1280Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade1
No.of User I/Os107I/O's
Frequency104MHz
Supply Voltage Min1.14V
Process Technology65nm
IC MountingSurface Mount
Supply Voltage Max1.26V
Operating Temperature Min0°C
Propagation Delay10.21ns
Global Clock Setup Time2.79ns
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleTQFP
No. of I/O's108I/O's
No. of Macrocells1280Macrocells
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
TQFP
Speed Grade
1
Frequency
104MHz
Process Technology
65nm
Supply Voltage Max
1.26V
Propagation Delay
10.21ns
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
108I/O's
No. of Logic Cells
1280Logic Cells
No. of Pins
144Pins
No.of User I/Os
107I/O's
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Global Clock Setup Time
2.79ns
Product Range
-
MSL
MSL 3 - 168 hours
Logic Case Style
TQFP
No. of Macrocells
1280Macrocells
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate