Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-2000HC-4TG100I
Newark Part No.48W6073
Product RangeMachXO2
Your Part Number
Technical Datasheet
375 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.180 |
| 5+ | $17.400 |
| 10+ | $16.620 |
| 25+ | $15.840 |
| 50+ | $15.520 |
| 180+ | $15.190 |
Price for:Each
Minimum: 1
Multiple: 1
$18.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-2000HC-4TG100I
Newark Part No.48W6073
Product RangeMachXO2
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells2112Macrocells
No. of I/O's80I/O's
No.of User I/Os80I/O's
Logic Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Frequency269MHz
Speed Grade4
Supply Voltage Min2.375V
Process Technology65nm
Supply Voltage Max3.465V
IC MountingSurface Mount
Operating Temperature Min-40°C
Propagation Delay7.24ns
Global Clock Setup Time2.13ns
Operating Temperature Max100°C
Product RangeMachXO2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
FLASH
No. of I/O's
80I/O's
Logic Case Style
TQFP
No. of Pins
100Pins
Speed Grade
4
Process Technology
65nm
IC Mounting
Surface Mount
Propagation Delay
7.24ns
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
2112Macrocells
No.of User I/Os
80I/O's
IC Case / Package
TQFP
Frequency
269MHz
Supply Voltage Min
2.375V
Supply Voltage Max
3.465V
Operating Temperature Min
-40°C
Global Clock Setup Time
2.13ns
Product Range
MachXO2
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate