New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. FPGAs
                                                                                                  Print Page

                                                                                                  LCMXO2-256HC-4SG48I

                                                                                                  FPGA, MachXO2, 40 I/O's, 400 MHz, 256 Cell, 2.375 V to 3.6 V, QFN-48

                                                                                                  LATTICE SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LATTICE SEMICONDUCTOR LCMXO2-256HC-4SG48I
                                                                                                  ManufacturerLATTICE SEMICONDUCTOR
                                                                                                  Manufacturer Part NoLCMXO2-256HC-4SG48I
                                                                                                  Newark Part No.55AJ0070
                                                                                                  Product RangeMachXO2 LCMXO2 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$4.130
                                                                                                  10+$4.130
                                                                                                  25+$4.130
                                                                                                  50+$4.130
                                                                                                  100+$4.130
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.13
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  LATTICE SEMICONDUCTOR
                                                                                                  ManufacturerLATTICE SEMICONDUCTOR
                                                                                                  Manufacturer Part NoLCMXO2-256HC-4SG48I
                                                                                                  Newark Part No.55AJ0070
                                                                                                  Product RangeMachXO2 LCMXO2 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  FPGA TypeFlash based FPGA
                                                                                                  No. of Logic Cells256Logic Cells
                                                                                                  IC Case / PackageQFN-EP
                                                                                                  No. of Pins48Pins
                                                                                                  Speed Grade4
                                                                                                  Frequency269MHz
                                                                                                  No.of User I/Os40I/O's
                                                                                                  Supply Voltage Min2.375V
                                                                                                  Process Technology65nm
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC MountingSurface Mount
                                                                                                  Propagation Delay7.24ns
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max100°C
                                                                                                  Global Clock Setup Time2.17ns
                                                                                                  Product RangeMachXO2 LCMXO2 Series
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Clock Management-
                                                                                                  Core Supply Voltage Max3.6V
                                                                                                  Core Supply Voltage Min2.375V
                                                                                                  FPGA FamilyMachXO2
                                                                                                  I/O Supply Voltage3.6V
                                                                                                  Logic Case StyleQFN-EP
                                                                                                  No. of I/O's40I/O's
                                                                                                  No. of Logic Blocks-
                                                                                                  No. of Macrocells256Macrocells
                                                                                                  No. of Speed Grades4
                                                                                                  Operating Frequency Max269MHz
                                                                                                  Total RAM Bits-

                                                                                                  Technical Specifications

                                                                                                  FPGA Type

                                                                                                  Flash based FPGA

                                                                                                  IC Case / Package

                                                                                                  QFN-EP

                                                                                                  Speed Grade

                                                                                                  4

                                                                                                  No.of User I/Os

                                                                                                  40I/O's

                                                                                                  Process Technology

                                                                                                  65nm

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Global Clock Setup Time

                                                                                                  2.17ns

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Core Supply Voltage Max

                                                                                                  3.6V

                                                                                                  FPGA Family

                                                                                                  MachXO2

                                                                                                  Logic Case Style

                                                                                                  QFN-EP

                                                                                                  No. of Logic Blocks

                                                                                                  -

                                                                                                  No. of Speed Grades

                                                                                                  4

                                                                                                  Total RAM Bits

                                                                                                  -

                                                                                                  No. of Logic Cells

                                                                                                  256Logic Cells

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  Frequency

                                                                                                  269MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.375V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Propagation Delay

                                                                                                  7.24ns

                                                                                                  Operating Temperature Max

                                                                                                  100°C

                                                                                                  Product Range

                                                                                                  MachXO2 LCMXO2 Series

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Clock Management

                                                                                                  -

                                                                                                  Core Supply Voltage Min

                                                                                                  2.375V

                                                                                                  I/O Supply Voltage

                                                                                                  3.6V

                                                                                                  No. of I/O's

                                                                                                  40I/O's

                                                                                                  No. of Macrocells

                                                                                                  256Macrocells

                                                                                                  Operating Frequency Max

                                                                                                  269MHz

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.