Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-4000HC-4MG132C
Newark Part No.55AJ0127
Product RangeMachXO2 LCMXO2 Series
Technical Datasheet
Available to Order
| Quantity | Price |
|---|---|
| 100+ | $15.850 |
Price for:Each
Minimum: 360
Multiple: 360
$5,706.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-4000HC-4MG132C
Newark Part No.55AJ0127
Product RangeMachXO2 LCMXO2 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells4320Logic Cells
IC Case / PackageCSBGA
No. of Pins132Pins
Speed Grade4
Frequency269MHz
No.of User I/Os105I/O's
Supply Voltage Min2.375V
Process Technology65nm
Supply Voltage Max3.465V
IC MountingSurface Mount
Operating Temperature Min0°C
Propagation Delay7.24ns
Operating Temperature Max85°C
Global Clock Setup Time2.19ns
Product RangeMachXO2 LCMXO2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max3.6V
Core Supply Voltage Min2.375V
FPGA FamilyMachXO2
I/O Supply Voltage3.6V
Logic Case StyleCSBGA
No. of I/O's104I/O's
No. of Logic Blocks-
No. of Macrocells4320Macrocells
No. of Speed Grades4
Operating Frequency Max269MHz
Total RAM Bits92Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
CSBGA
Speed Grade
4
No.of User I/Os
105I/O's
Process Technology
65nm
IC Mounting
Surface Mount
Propagation Delay
7.24ns
Global Clock Setup Time
2.19ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
3.6V
FPGA Family
MachXO2
Logic Case Style
CSBGA
No. of Logic Blocks
-
No. of Speed Grades
4
Total RAM Bits
92Kbit
No. of Logic Cells
4320Logic Cells
No. of Pins
132Pins
Frequency
269MHz
Supply Voltage Min
2.375V
Supply Voltage Max
3.465V
Operating Temperature Min
0°C
Operating Temperature Max
85°C
Product Range
MachXO2 LCMXO2 Series
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.6V
No. of I/O's
104I/O's
No. of Macrocells
4320Macrocells
Operating Frequency Max
269MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate