Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-640ZE-1TG100C
Newark Part No.48W6136
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 10+ | $9.870 |
| 25+ | $9.340 |
| 50+ | $9.130 |
| 180+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-640ZE-1TG100C
Newark Part No.48W6136
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells640Logic Cells
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade1
Frequency104MHz
No.of User I/Os78I/O's
Process Technology65nm
Supply Voltage Min1.14V
Supply Voltage Max1.26V
IC MountingSurface Mount
Operating Temperature Min0°C
Propagation Delay10.21ns
Operating Temperature Max85°C
Global Clock Setup Time3.08ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleTQFP
No. of I/O's79I/O's
No. of Macrocells640Macrocells
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
TQFP
Speed Grade
1
No.of User I/Os
78I/O's
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Propagation Delay
10.21ns
Global Clock Setup Time
3.08ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
79I/O's
No. of Logic Cells
640Logic Cells
No. of Pins
100Pins
Frequency
104MHz
Process Technology
65nm
Supply Voltage Max
1.26V
Operating Temperature Min
0°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Case Style
TQFP
No. of Macrocells
640Macrocells
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate