Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-7000HC-6TG144I
Newark Part No.55AJ0310
Product RangeMachXO2 LCMXO2 Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.560 |
| 5+ | $22.560 |
| 10+ | $22.560 |
| 25+ | $22.560 |
| 50+ | $22.560 |
| 120+ | $22.560 |
| 300+ | $22.560 |
Price for:Each
Minimum: 1
Multiple: 1
$22.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-7000HC-6TG144I
Newark Part No.55AJ0310
Product RangeMachXO2 LCMXO2 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells6864Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade6
No.of User I/Os114I/O's
Frequency388MHz
Process Technology65nm
Supply Voltage Min2.375V
Supply Voltage Max3.6V
IC MountingSurface Mount
Propagation Delay6.72ns
Operating Temperature Min-40°C
Operating Temperature Max100°C
Global Clock Setup Time1.53ns
Product RangeMachXO2 LCMXO2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max3.6V
Core Supply Voltage Min2.375V
FPGA FamilyMachXO2
I/O Supply Voltage3.6V
Logic Case StyleTQFP
No. of I/O's114I/O's
No. of Logic Blocks-
No. of Macrocells6864Macrocells
No. of Speed Grades6
Operating Frequency Max388MHz
Total RAM Bits240Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
TQFP
Speed Grade
6
Frequency
388MHz
Supply Voltage Min
2.375V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Global Clock Setup Time
1.53ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
3.6V
FPGA Family
MachXO2
Logic Case Style
TQFP
No. of Logic Blocks
-
No. of Speed Grades
6
Total RAM Bits
240Kbit
No. of Logic Cells
6864Logic Cells
No. of Pins
144Pins
No.of User I/Os
114I/O's
Process Technology
65nm
Supply Voltage Max
3.6V
Propagation Delay
6.72ns
Operating Temperature Max
100°C
Product Range
MachXO2 LCMXO2 Series
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.6V
No. of I/O's
114I/O's
No. of Macrocells
6864Macrocells
Operating Frequency Max
388MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate