| Quantity | Price |
|---|---|
| 1+ | $30.850 |
| 5+ | $29.750 |
| 10+ | $28.660 |
| 25+ | $27.550 |
| 50+ | $26.770 |
| 180+ | $25.970 |
Product Information
Product Overview
The MachXO series Complex Programmable Logic Device (CPLD) with low capacity FPGAs, features glue logic, bus bridging, bus interfacing, power-up control and control logic. These devices bring together the best features of CPLD and FPGA devices on a single chip. The devices use look-up tables (LUTs) and embedded block memories traditionally associated with FPGAs for flexible and efficient logic implementation. Through non-volatile technology, the devices provide the single-chip, high-security, instant-ON capabilities traditionally associated with CPLDs. Finally, advanced process technology and careful design will provide the high pin-to-pin performance also associated with CPLDs. The ispLEVER® design tools from Lattice allow complex designs to be efficiently implemented using the MachXO family of devices. Popular logic synthesis tools provide synthesis library support for MachXO.
- Non-volatile, infinitely reconfigurable
- Sleep mode
- TransFR™ reconfiguration (TFR)
- High I/O to logic density
- Embedded and distributed memory
- Flexible I/O buffer
- sysCLOCK™ PLLs
- System level support
Applications
Industrial
Technical Specifications
SRAM based FPGA
TQFP
3
420MHz
1.71V
Surface Mount
0°C
1.5ns
-
No SVHC (25-Jun-2025)
73I/O's
2280Logic Cells
100Pins
73I/O's
-
3.465V
5.1ns
85°C
MachXO2 Series
MSL 3 - 168 hours
TQFP
2280Macrocells
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate