Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2280C-3TN144C
Newark Part No.97M0583
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.360 |
| 5+ | $33.840 |
| 10+ | $32.310 |
| 25+ | $30.800 |
| 50+ | $29.670 |
| 120+ | $28.560 |
Price for:Each
Minimum: 1
Multiple: 1
$35.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2280C-3TN144C
Newark Part No.97M0583
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells2280Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade3
Frequency500MHz
No.of User I/Os113I/O's
Process Technology-
Supply Voltage Min1.71V
IC MountingSurface Mount
Supply Voltage Max3.465V
Propagation Delay5.1ns
Operating Temperature Min0°C
Global Clock Setup Time1.5ns
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleTQFP
No. of I/O's113I/O's
No. of Macrocells2280Macrocells
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
TQFP
Speed Grade
3
No.of User I/Os
113I/O's
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
Operating Temperature Min
0°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
113I/O's
No. of Logic Cells
2280Logic Cells
No. of Pins
144Pins
Frequency
500MHz
Process Technology
-
IC Mounting
Surface Mount
Propagation Delay
5.1ns
Global Clock Setup Time
1.5ns
Product Range
-
MSL
MSL 3 - 168 hours
Logic Case Style
TQFP
No. of Macrocells
2280Macrocells
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A001
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate