Need more?
| Quantity | Price |
|---|---|
| 1+ | $160.030 |
Product Information
Product Overview
MachXO3L starter kit is a basic breakout board to allow simple evaluation and development of MachXO3L based designs. It has the LCMXO3L-6900C-5BG256C device on it. It is significantly smaller in size and lower cost than the MachXO3L DSI (LCXO3L-DSI-EVN) or SMA (LCXO3L-SMA-EVN) breakout boards while offering common basic functionalities - a good way to start the evaluation of MachXO3L. A SPI Flash is available on this Starter Kit board for evaluating external boot or dual-boot functional capabilities. The MachXO3L DSI breakout board is recommended for MIPI DSI and CSI2 I/O evaluation and the MachXO3L SMA breakout board is recommended for high-speed differential I/O evaluation. This Starter Kit board is a 3 x 3 inch form factor, and features a USB mini-B connector for power and programming, an LED array, and prototype area. It comes with a pre-loaded demonstration, a counter design that highlights use of the embedded MachXO3L oscillator and programmable I/Os configured for LED drive.
- MachXO3 FPGA - LCMXO3L-6900C-5BG256C
- USB Mini-B connector (program/power)
- Pre-programmed example design (available on latticesemi.com)
- Eight LEDs
- 4-position DIP switch
- 40-hole prototyping area
- Four 2 x 20 expansion header landing for general I/O, JTAG and external power
- 1 x 8 expansion header landing for JTAG, 1 x 6 expansion header landing for SPI/ I2C
- SPI Flash for external boot or dual boot
- 3.3V and 1.2V supply rails
Contents
MachXO3L breakout board, Pre-loaded demo, Mini USB cable, Quickstart guide.
Technical Specifications
Lattice Semiconductor
MachXO3
-
MachXO3L Breakout Board, Pre-loaded Demo, Mini USB Cable, QuickStart Guide
No SVHC (25-Jun-2025)
-
FPGA
LCMXO3L-6900C-5BG256C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate