Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3LF-2100C-5BG256C
Newark Part No.55AJ0631
Product RangeMachXO3 Series
Technical Datasheet
166 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 5+ | $12.320 |
| 10+ | $12.320 |
| 25+ | $12.320 |
| 50+ | $12.320 |
| 100+ | $12.320 |
| 357+ | $12.320 |
Price for:Each
Minimum: 1
Multiple: 1
$12.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3LF-2100C-5BG256C
Newark Part No.55AJ0631
Product RangeMachXO3 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells2112Logic Cells
IC Case / PackageCABGA
No. of Pins256Pins
Speed Grade5
No.of User I/Os206I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMachXO3 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max3.465V
Core Supply Voltage Min2.375V
FPGA FamilyMachXO3
I/O Supply Voltage3.465V
Logic Case StyleCABGA
No. of I/O's206I/O's
No. of Logic Blocks-
No. of Macrocells2112Macrocells
No. of Speed Grades5
Operating Frequency Max400MHz
Total RAM Bits74Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
CABGA
Speed Grade
5
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
MachXO3 Series
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.465V
No. of I/O's
206I/O's
No. of Macrocells
2112Macrocells
Operating Frequency Max
400MHz
No. of Logic Cells
2112Logic Cells
No. of Pins
256Pins
No.of User I/Os
206I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
3.465V
FPGA Family
MachXO3
Logic Case Style
CABGA
No. of Logic Blocks
-
No. of Speed Grades
5
Total RAM Bits
74Kbit
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate