Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3LF-4300C-5BG256I
Newark Part No.55AJ0656
Product RangeMachXO3 Series
Technical Datasheet
37 In Stock
119 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.630 |
| 5+ | $20.700 |
| 10+ | $19.750 |
| 25+ | $18.820 |
| 50+ | $18.160 |
| 100+ | $17.490 |
Price for:Each
Minimum: 1
Multiple: 1
$21.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3LF-4300C-5BG256I
Newark Part No.55AJ0656
Product RangeMachXO3 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells4320Logic Cells
IC Case / PackageCABGA
No. of Pins256Pins
Speed Grade5
No.of User I/Os206I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMachXO3 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max3.465V
Core Supply Voltage Min2.375V
FPGA FamilyMachXO3
I/O Supply Voltage3.465V
Logic Case StyleCABGA
No. of I/O's206I/O's
No. of Logic Blocks-
No. of Macrocells4320Macrocells
No. of Speed Grades5
Operating Frequency Max400MHz
Total RAM Bits92Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
CABGA
Speed Grade
5
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
MachXO3 Series
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.465V
No. of I/O's
206I/O's
No. of Macrocells
4320Macrocells
Operating Frequency Max
400MHz
No. of Logic Cells
4320Logic Cells
No. of Pins
256Pins
No.of User I/Os
206I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
3.465V
FPGA Family
MachXO3
Logic Case Style
CABGA
No. of Logic Blocks
-
No. of Speed Grades
5
Total RAM Bits
92Kbit
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate