Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE3-35EA-VERSA-EVN
Newark Part No.75T7381
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $1,383.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,383.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE3-35EA-VERSA-EVN
Newark Part No.75T7381
Technical Datasheet
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameLatticeECP3
Core ArchitectureCPLD
Core Sub-ArchitectureCPLD
Silicon Core NumberLFE3-35EA-8FN484C
Kit ContentsLatticeECP3 Versa Evaluation Board, USB A to USB B Cable, 12V AC Power Adapter, QuickSTART Guide
Product Range-
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
LatticeECP3
Core Sub-Architecture
CPLD
Kit Contents
LatticeECP3 Versa Evaluation Board, USB A to USB B Cable, 12V AC Power Adapter, QuickSTART Guide
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
CPLD
Silicon Core Number
LFE3-35EA-8FN484C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate