Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM5G-85F-EVN
Newark Part No.55AJ2614
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $169.570 |
Price for:Each
Minimum: 1
Multiple: 1
$169.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM5G-85F-EVN
Newark Part No.55AJ2614
Technical Datasheet
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameECP5
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFE5UM5G-85F-8BG381
Kit ContentsECP5 Eval Board Pre-loaded w/Demo Design, USB Cable, Quick Start Guide, 12V Power Adapter, License
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECP5™ evaluation board allows designers to investigate and experiment with the features of the ECP5-5G Field Programmable Gate Array (FPGA). The features of the ECP5 Evaluation Board can assist engineers with the rapid prototyping and testing of their specific designs.
- ECP5-5G FPGA (LFE5UM5G-85F-8BG381)
- USB-B connection for device programming and I2C utility & future capability to support Improved I3C
- On-board boot flash - 128Mbit Serial Peripheral Interface (SPI) flash, with quad read feature
- 8 input DIP switches, 3 push buttons and 8 LEDs for demo purposes
- Multiple reference clock sources
Contents
ECP5 evaluation board pre-loaded with demo design, USB-A to USB-B (mini) cable for programming FPGA via a PC, 12V AC/DC power adapter and international plug adapters, Quick start guide, ECP5 evaluation board diamond license information.
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
ECP5
Core Sub-Architecture
-
Kit Contents
ECP5 Eval Board Pre-loaded w/Demo Design, USB Cable, Quick Start Guide, 12V Power Adapter, License
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFE5UM5G-85F-8BG381
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
