Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFXP2-17E-5FTN256C
Newark Part No.55AJ1685
Product RangeLatticeXP2 Series
Technical Datasheet
75 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.120 |
| 5+ | $48.120 |
| 10+ | $48.120 |
| 25+ | $48.120 |
| 50+ | $48.120 |
| 180+ | $48.120 |
Price for:Each
Minimum: 1
Multiple: 1
$48.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFXP2-17E-5FTN256C
Newark Part No.55AJ1685
Product RangeLatticeXP2 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells17408Logic Cells
IC Case / PackageFTBGA
No. of Pins256Pins
Speed Grade5
No.of User I/Os201I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeLatticeXP2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyLatticeXP2
I/O Supply Voltage3.465V
Logic Case StyleFTBGA
No. of I/O's201I/O's
No. of Logic Blocks-
No. of Macrocells17408Macrocells
No. of Speed Grades5
Operating Frequency Max435MHz
Total RAM Bits276Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FTBGA
Speed Grade
5
Process Technology
-
Operating Temperature Min
0°C
Product Range
LatticeXP2 Series
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.465V
No. of I/O's
201I/O's
No. of Macrocells
17408Macrocells
Operating Frequency Max
435MHz
No. of Logic Cells
17408Logic Cells
No. of Pins
256Pins
No.of User I/Os
201I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
LatticeXP2
Logic Case Style
FTBGA
No. of Logic Blocks
-
No. of Speed Grades
5
Total RAM Bits
276Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate