Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIF-MD6000-6JMG80I
Newark Part No.55AJ1768
Product RangeCrossLink LIF-MD Series
Technical Datasheet
145 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.300 |
| 5+ | $14.810 |
| 10+ | $14.340 |
| 25+ | $13.850 |
| 50+ | $13.580 |
| 100+ | $13.310 |
Price for:Each
Minimum: 1
Multiple: 1
$15.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIF-MD6000-6JMG80I
Newark Part No.55AJ1768
Product RangeCrossLink LIF-MD Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells5936Logic Cells
IC Case / PackageCTFBGA
No. of Pins80Pins
Speed Grade6
No.of User I/Os37I/O's
Process Technology40nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeCrossLink LIF-MD Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyCrossLink
I/O Supply Voltage3.465V
Logic Case StyleCTFBGA
No. of I/O's37I/O's
No. of Logic Blocks-
No. of Macrocells5936Macrocells
No. of Speed Grades6
Operating Frequency Max400MHz
Total RAM Bits180Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CTFBGA
Speed Grade
6
Process Technology
40nm
Operating Temperature Min
-40°C
Product Range
CrossLink LIF-MD Series
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.465V
No. of I/O's
37I/O's
No. of Macrocells
5936Macrocells
Operating Frequency Max
400MHz
No. of Logic Cells
5936Logic Cells
No. of Pins
80Pins
No.of User I/Os
37I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
CrossLink
Logic Case Style
CTFBGA
No. of Logic Blocks
-
No. of Speed Grades
6
Total RAM Bits
180Kbit
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate