Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-VIP-SI-EVN
Newark Part No.55AJ2618
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $290.730 |
Price for:Each
Minimum: 1
Multiple: 1
$290.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-VIP-SI-EVN
Newark Part No.55AJ2618
Technical Datasheet
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameCrossLink-NX
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLIFCL-40-CSBGA400
Kit ContentsCrossLink-NX VIP Sensor Input Board LIFCL-40-CSBGA400, Quick Start Demo Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CrossLink-NX™ Video Interface Platform (VIP) sensor input board key component is the Lattice CrossLink-NX FPGA, which receives input from the quad on-board Sony IMX258 cameras, and bridges CSI-2 to parallel interfaces. This board is designed to work with the Lattice VIP board interconnect system. Typically, this board is connected to the ECP5 VIP Processor Board, which can be programmed for a wide range of video processing applications.
- Input board for Lattice's Video interface Platform (VIP)
- Seamless connectivity to Embedded Vision Development Kit (sold separately)
- Contains the Lattice CrossLink-NX
- Four Sony IMX258 CMOS MIPI image sensors with 13MP
- Supports 4K2K at 30fps or 1080p @ 60 fps
- Three PMOD interfaces for simplified sensor connectivity
Contents
CrossLink-NX VIP sensor input board, Quick start demo guide.
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
CrossLink-NX
Core Sub-Architecture
-
Kit Contents
CrossLink-NX VIP Sensor Input Board LIFCL-40-CSBGA400, Quick Start Demo Guide
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LIFCL-40-CSBGA400
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate