Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoL20000DCV4
Newark Part No.84K0373
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.250 |
Price for:Each
Minimum: 1
Multiple: 1
$299.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoL20000DCV4
Newark Part No.84K0373
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Voltage
Meter Range-200V to +200V
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-200V to +200V
Panel Cutout Height
45mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
264VAC
Operating Temperature Max
60°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate