Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLCR COMPONENTS
Manufacturer Part NoEP0885/P3
Newark Part No.09WX7732
Product RangeLCR EP Series
Your Part Number
473 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.370 |
| 25+ | $2.210 |
| 50+ | $2.040 |
| 100+ | $1.830 |
| 500+ | $1.670 |
| 1000+ | $1.460 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoEP0885/P3
Newark Part No.09WX7732
Product RangeLCR EP Series
Technical Datasheet
Accessory TypeCapacitor Clamp 3 Flange
Clip Diameter50mm
Product RangeLCR EP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EP0885/P3 is a Capacitor Clamp with nylon mounting clip. This 50mm clamp is suitable for use with tubular capacitor. The S-series are particularly recommended where the capacitor cases should be isolated from the chassis on which they are fixed. The capacitor is raised 2mm off the mounting board thereby eliminating the need for an insulating disc on the capacitor. Metal clips can cut through the insulating sleeve and cause problems which cannot occur with an insulating nylon clip. The good mechanical properties of nylon are well known and these clips are particularly suitable where vibration is involved.
Applications
Consumer Electronics, Industrial
Technical Specifications
Accessory Type
Capacitor Clamp 3 Flange
Product Range
LCR EP Series
Clip Diameter
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
