New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Arc Suppression / Snubber Networks
                                                                                                  Print Page

                                                                                                  FP012

                                                                                                  ARC SUPPRESSION, 0.01-0.33UF, 47-470R

                                                                                                  LCR COMPONENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LCR COMPONENTS FP012
                                                                                                  ManufacturerLCR COMPONENTS
                                                                                                  Manufacturer Part NoFP012
                                                                                                  Newark Part No.97K0140
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  82 In Stock

                                                                                                  Need more?

                                                                                                  30 Delivery in 1-3 Business Days(US stock)
                                                                                                  52 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$13.990
                                                                                                  10+$13.400
                                                                                                  25+$12.630
                                                                                                  50+$11.380
                                                                                                  100+$10.770
                                                                                                  250+$10.480
                                                                                                  500+$9.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LCR COMPONENTS
                                                                                                  ManufacturerLCR COMPONENTS
                                                                                                  Manufacturer Part NoFP012
                                                                                                  Newark Part No.97K0140
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance0.33µF
                                                                                                  Capacitance Tolerance± 20%
                                                                                                  Resistance470ohm
                                                                                                  Resistance Tolerance± 30%
                                                                                                  Resistor Power Rating6W
                                                                                                  Voltage(AC)500V
                                                                                                  Voltage(DC)-
                                                                                                  Capacitor MountingScrew Mount
                                                                                                  Product Range-
                                                                                                  Capacitor TerminalsWire Leaded
                                                                                                  Dielectric Characteristic-
                                                                                                  Lead Diameter-
                                                                                                  Lead Spacing-
                                                                                                  No. of Elements-
                                                                                                  Operating Temperature Max70°C
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Diameter-
                                                                                                  Product Height57mm
                                                                                                  Product Length39mm
                                                                                                  Product Width39mm
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  Single phase RC suppressor designed to reduce contact arcing when switching inductive loads.

                                                                                                  • Reduces dv/dt across thyristors and other solid state devices

                                                                                                  Technical Specifications

                                                                                                  Capacitance

                                                                                                  0.33µF

                                                                                                  Resistance

                                                                                                  470ohm

                                                                                                  Resistor Power Rating

                                                                                                  6W

                                                                                                  Voltage(DC)

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Dielectric Characteristic

                                                                                                  -

                                                                                                  Lead Spacing

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Product Diameter

                                                                                                  -

                                                                                                  Product Length

                                                                                                  39mm

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Capacitance Tolerance

                                                                                                  ± 20%

                                                                                                  Resistance Tolerance

                                                                                                  ± 30%

                                                                                                  Voltage(AC)

                                                                                                  500V

                                                                                                  Capacitor Mounting

                                                                                                  Screw Mount

                                                                                                  Capacitor Terminals

                                                                                                  Wire Leaded

                                                                                                  Lead Diameter

                                                                                                  -

                                                                                                  No. of Elements

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Height

                                                                                                  57mm

                                                                                                  Product Width

                                                                                                  39mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.