Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLCR COMPONENTS
Manufacturer Part NoMR/P/440/1/C
Newark Part No.97K5375
Product RangeMR/P/440 Series
Technical Datasheet
208 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 10+ | $5.480 |
| 25+ | $5.150 |
| 50+ | $4.820 |
| 100+ | $4.390 |
| 500+ | $4.070 |
| 1000+ | $3.650 |
| 2500+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoMR/P/440/1/C
Newark Part No.97K5375
Product RangeMR/P/440 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance1µF
Capacitance Tolerance± 10%
Capacitor MountingStud Mount - M8
Voltage(AC)440V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Product Diameter30mm
Product Height56mm
Product RangeMR/P/440 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
56mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Voltage(AC)
440V
Lead Spacing
-
Product Diameter
30mm
Product Range
MR/P/440 Series
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate