Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No11-28-FS-BD-16
Newark Part No.97M9626
Product RangeFS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.850 |
Price for:Each
Minimum: 20
Multiple: 1
$1,057.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No11-28-FS-BD-16
Newark Part No.97M9626
Product RangeFS Series
Technical Datasheet
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Product Length406mm
Length406mm
Width7.11mm
Product Width7.11mm
Depth-
Product Depth-
Product RangeFS Series
Attenuation100dB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Profile Strip
Product Length
406mm
Width
7.11mm
Depth
-
Product Range
FS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Beryllium Copper
Length
406mm
Product Width
7.11mm
Product Depth
-
Attenuation
100dB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate