Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSG250375D-24
Newark Part No.02M1800
Product RangeSG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.600 |
Price for:Each
Minimum: 5
Multiple: 1
$853.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSG250375D-24
Newark Part No.02M1800
Product RangeSG Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Copper
Product Length610mm
Length610mm
Product Width6.4mm
Width6.4mm
Product Depth6.4mm
Depth6.4mm
Product RangeSG Series
Attenuation100dB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
610mm
Product Width
6.4mm
Product Depth
6.4mm
Product Range
SG Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Nickel Plated Copper
Length
610mm
Width
6.4mm
Depth
6.4mm
Attenuation
100dB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate