Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSG375500D-24
Newark Part No.02M1806
Product RangeSG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.630 |
Price for:Each
Minimum: 5
Multiple: 1
$828.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSG375500D-24
Newark Part No.02M1806
Product RangeSG Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Copper
Length610mm
Product Length610mm
Width12.7mm
Product Width12.7mm
Depth9.5mm
Product Depth9.5mm
Product RangeSG Series
Attenuation100dB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
610mm
Width
12.7mm
Depth
9.5mm
Product Range
SG Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Nickel Plated Copper
Product Length
610mm
Product Width
12.7mm
Product Depth
9.5mm
Attenuation
100dB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate