Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTGF10-07870787-020
Newark Part No.12AC6167
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.380 |
Price for:Each
Minimum: 20
Multiple: 1
$1,807.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTGF10-07870787-020
Newark Part No.12AC6167
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialAluminium Oxide Filled Silicone
Thickness0.5mm
Thermal Impedance-
Dielectric Strength-
External Length200mm
External Width200mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
0.5mm
Dielectric Strength
-
External Width
200mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Aluminium Oxide Filled Silicone
Thermal Impedance
-
External Length
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
