Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTGF10-07870787-039
Newark Part No.12AC6168
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $83.040 |
| 25+ | $81.440 |
| 50+ | $80.470 |
| 100+ | $79.530 |
Price for:Each
Minimum: 20
Multiple: 1
$1,660.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTGF10-07870787-039
Newark Part No.12AC6168
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialAluminium Oxide Filled Silicone
Thickness1mm
Thermal Impedance-
Dielectric Strength-
External Length200mm
External Width200mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
1mm
Dielectric Strength
-
External Width
200mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Aluminium Oxide Filled Silicone
Thermal Impedance
-
External Length
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
