Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTGF15-07870787-039
Newark Part No.12AC6170
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
5+ | $318.960 |
10+ | $314.000 |
25+ | $308.830 |
Price for:Each
Minimum: 5
Multiple: 1
$1,594.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTGF15-07870787-039
Newark Part No.12AC6170
Technical Datasheet
Thermal Conductivity1.5W/m.K
Conductive MaterialAluminium Oxide Filled Silicone
Thickness1mm
Thermal Impedance-
Dielectric Strength-
External Length200mm
External Width200mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
1.5W/m.K
Thickness
1mm
Dielectric Strength
-
External Width
200mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Aluminium Oxide Filled Silicone
Thermal Impedance
-
External Length
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate