Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $45.640 |
| 250+ | $45.630 |
Price for:Each
Minimum: 100
Multiple: 1
$4,564.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No129440-031
Newark Part No.20M1702
Technical Datasheet
Coil Voltage27VDC
Coil Resistance56.7ohm
Coil Power Continuous12.5W
Holding Force - Metric164.6N
Holding Force164.6N
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
External Diameter39.67mm
External Length21.21mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
27VDC
Coil Power Continuous
12.5W
Holding Force
164.6N
Solenoid Duty Cycle
Continuous
External Length
21.21mm
SVHC
No SVHC (15-Jan-2019)
Coil Resistance
56.7ohm
Holding Force - Metric
164.6N
Solenoid Operation
Push or Pull
External Diameter
39.67mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate