Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part NoB11HD-253-B-3
Newark Part No.18AC1550
Product RangeB11HD Series
Your Part Number
72 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.490 |
| 5+ | $44.110 |
| 10+ | $43.730 |
| 25+ | $41.790 |
| 50+ | $39.830 |
| 100+ | $37.930 |
| 250+ | $30.690 |
Price for:Each
Minimum: 1
Multiple: 1
$44.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoB11HD-253-B-3
Newark Part No.18AC1550
Product RangeB11HD Series
Technical Datasheet
Frame TypeD Type / Box Type
Holding Force - Metric124N
Holding Force124N
Coil Voltage24VDC
Solenoid OperationPull
Coil Resistance67ohm
Solenoid Duty CycleContinuous
Coil Power Continuous8.6W
Product RangeB11HD Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Frame Type
D Type / Box Type
Holding Force
124N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
Product Range
B11HD Series
Holding Force - Metric
124N
Coil Voltage
24VDC
Coil Resistance
67ohm
Coil Power Continuous
8.6W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
