Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 25+ | $148.650 |
Price for:Each
Minimum: 50
Multiple: 1
$7,432.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoH-2711-033
Newark Part No.20M1289
Product Range3E Series
Technical Datasheet
Holding Torque - Imperial0.6in-lb
Holding Torque - Metric0.067N-m
Solenoid DirectionCW
No. of Turns1530Turns
Coil Voltage VDC Nom26V
Maximum Stroke45°
Solenoid Duty CycleContinuous
Coil Voltage26VDC
Coil Power Continuous9W
Coil Resistance75.3ohm
External Diameter34.14mm
External Length22.48mm
Product Range3E Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Holding Torque - Imperial
0.6in-lb
Solenoid Direction
CW
Coil Voltage VDC Nom
26V
Solenoid Duty Cycle
Continuous
Coil Power Continuous
9W
External Diameter
34.14mm
Product Range
3E Series
Holding Torque - Metric
0.067N-m
No. of Turns
1530Turns
Maximum Stroke
45°
Coil Voltage
26VDC
Coil Resistance
75.3ohm
External Length
22.48mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate