Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoC10367_PLATINUMROCKET3M
Newark Part No.83T0705
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $3.420 |
| 56+ | $3.350 |
| 112+ | $3.300 |
| 252+ | $3.250 |
Price for:Each
Minimum: 28
Multiple: 28
$95.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC10367_PLATINUMROCKET3M
Newark Part No.83T0705
Technical Datasheet
Lens TypeLens without Holder
Beam TypeMedium
LED Lens Color-
Lens Diameter50mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
Lens without Holder
LED Lens Color
-
Lens Shape
Round
Product Range
-
Beam Type
Medium
Lens Diameter
50mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate