Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $2.800 |
90+ | $2.700 |
135+ | $2.620 |
Price for:Each
Minimum: 45
Multiple: 45
$126.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The C10754_CUTE-3-SS is a transparent 35mm round multi-LED Smooth Spot Lens made of optical grade PMMA (Polymethylmethacrylate), allows use of high current and temperature conditions (105°C/220°F). It is specially designed for use with for Cree's XLAMP XP-E series of LEDs. A special care has been taken to make uniform white or warm white illumination and lenses work well with other colours also.
- No lens holder, fastening to heat sink with droplets of glue
- 90% Optical efficiency
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
Multi-LED
LED Lens Color
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
35mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate