Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $3.540 |
10+ | $2.500 |
25+ | $2.310 |
50+ | $2.140 |
100+ | $1.950 |
300+ | $1.840 |
500+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoCP10641_LISA-XP-SS
Newark Part No.79R5994
Technical Datasheet
Lens Type-
Beam TypeSpot
LED Lens Color-
Lens Diameter10.5mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
-
LED Lens Color
-
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
10.5mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for CP10641_LISA-XP-SS
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate