Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.680 |
| 300+ | $1.590 |
| 500+ | $1.570 |
Price for:Each
Minimum: 100
Multiple: 100
$168.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFP10996_LISA2-W-PIN
Newark Part No.83T1106
Technical Datasheet
Lens TypeLens with Holder
Beam TypeWide
LED Lens ColorTransparent
Lens Diameter9.9mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Wide
Lens Diameter
9.9mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate