Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDIL
Manufacturer Part NoFP11431_LISA2-WWW-CLIP16-XP
Newark Part No.13T9398
Your Part Number
255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $2.860 |
| 25+ | $2.670 |
| 50+ | $2.480 |
| 100+ | $2.290 |
| 300+ | $2.170 |
| 500+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFP11431_LISA2-WWW-CLIP16-XP
Newark Part No.13T9398
Technical Datasheet
Lens Type-
Beam TypeWide
LED Lens Color-
Lens Diameter9.9mm
Lens ShapeOval
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
-
LED Lens Color
-
Lens Shape
Oval
Product Range
-
Beam Type
Wide
Lens Diameter
9.9mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for FP11431_LISA2-WWW-CLIP16-XP
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
