Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075384323
Newark Part No.50AJ9231
Product RangePANEL PERFORMANCE 600 UGR
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075384323
Newark Part No.50AJ9231
Product RangePANEL PERFORMANCE 600 UGR
Technical Datasheet
Light SourceLED
Input Power36W
Input Voltage240VAC
Light ColorCool White
Color Temperature Typ4000K
Ceiling Hole Dia-
Product RangePANEL PERFORMANCE 600 UGR
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
240VAC
Color Temperature Typ
4000K
Product Range
PANEL PERFORMANCE 600 UGR
Input Power
36W
Light Color
Cool White
Ceiling Hole Dia
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate