Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDXON MODULAR
Manufacturer Part No9009360
Newark Part No.48AC1815
Product RangeLRALL
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9009360
Newark Part No.48AC1815
Product RangeLRALL
Technical Datasheet
Product RangeLRALL
LED Module TypeBoard + LED + Connector
LED ColorWarm White
CCT3000K
Luminous Flux @ Test-
Luminous Flux @ Max209lm
Power Rating1.5W
Supply Voltage24VDC
Forward Current @ Test62.5mA
Power Module ConfigurationLight Bar
Operating Temperature Min-20°C
Operating Temperature Max70°C
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
LRALL
LED Color
Warm White
Luminous Flux @ Test
-
Power Rating
1.5W
Forward Current @ Test
62.5mA
Operating Temperature Min
-20°C
MSL
-
LED Module Type
Board + LED + Connector
CCT
3000K
Luminous Flux @ Max
209lm
Supply Voltage
24VDC
Power Module Configuration
Light Bar
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate